
The IXTH182N055T is a high-power N-channel MOSFET from Ixys, featuring a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current of 182A and a drain to source breakdown voltage of 55V. The device also has a maximum power dissipation of 360W and a drain to source resistance of 5mR. It is packaged in a TO-247-3 flange mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Ixys IXTH182N055T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTH182N055T technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 182A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 38ns |
| Input Capacitance | 4.85nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 360W |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | TrenchMV™ |
| Turn-Off Delay Time | 53ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH182N055T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
