
P-channel MOSFET, TO-247 package, featuring 500V drain-source breakdown voltage and 20A continuous drain current. Offers a low 450mΩ drain-source resistance (Rds On Max) and a maximum power dissipation of 460W. Operates across a wide temperature range from -55°C to 150°C, with an input capacitance of 5.12nF and a turn-off delay time of 80ns. Through-hole mounting and RoHS compliant.
Ixys IXTH20P50P technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | -500V |
| Drain to Source Resistance | 450mR |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 5.12nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 460W |
| Rds On Max | 450mR |
| RoHS Compliant | Yes |
| Series | PolarP™ |
| Turn-Off Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH20P50P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
