The IXTH450P2 is a N-CHANNEL MOSFET with a drain to source breakdown voltage of 500V and a continuous drain current of 16A. It has a maximum power dissipation of 300W and is packaged in a TO-247 case with a through hole mount. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the Ixys IXTH450P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTH450P2 technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 330mR |
| Drain to Source Voltage (Vdss) | 500V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.53nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 330mR |
| RoHS Compliant | Yes |
| Series | PolarP2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH450P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
