N-Channel Power MOSFET, 200V Drain-Source Breakdown Voltage, 50A Continuous Drain Current, and 45mΩ Max Drain-Source On-Resistance. This silicon Metal-Oxide Semiconductor FET features a 3-pin TO-247AD package for through-hole mounting. With a 300W Max Power Dissipation and 16ns fall time, it is suitable for demanding applications. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXTH50N20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTH50N20 technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 45mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 45MR |
| Dual Supply Voltage | 200V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.6nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Rds On Max | 45mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MegaMOS™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 72ns |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTH50N20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.