
The IXTK110N30 is a high-power N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 110A and a drain to source breakdown voltage of 300V. The device features a low drain to source resistance of 26mR and a maximum power dissipation of 730W. It is packaged in a TO-264-3 package and is available in bulk quantities.
Sign in to ask questions about the Ixys IXTK110N30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTK110N30 technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 26mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 730W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 730W |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Series | MegaMOS™ |
| Turn-Off Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTK110N30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
