
N-Channel Power MOSFET, 200V Drain-Source Voltage (Vdss), 140A Continuous Drain Current (ID), and 18mΩ Drain-Source On-Resistance (Rds On Max). Features 800W Max Power Dissipation, 175°C Max Operating Temperature, and 90ns Fall Time. Packaged in TO-264 with through-hole mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXTK140N20P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 18MR |
| Fall Time | 90ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 7.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 800W |
| Rds On Max | 18mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolarHT™ |
| Threshold Voltage | 5V |
| Turn-Off Delay Time | 150ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTK140N20P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
