
The IXTK140N30P is a high-power MOSFET from Ixys with a maximum drain current of 140A and a maximum drain to source voltage of 300V. It is packaged in a TO-264-3 package and is designed for through hole mounting. The device has a maximum power dissipation of 1.04kW and a maximum on-resistance of 24mR. The IXTK140N30P is RoHS compliant and available in a bulk packaging quantity of 25 units.
Ixys IXTK140N30P technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 140A |
| Drain to Source Voltage (Vdss) | 300V |
| Input Capacitance | 14.8nF |
| Max Power Dissipation | 1.04kW |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | Polar™ |
| RoHS | Compliant |
No datasheet is available for this part.
