
N-Channel Power MOSFET featuring 500V Drain-Source Breakdown Voltage and 46A Continuous Drain Current. Offers a low 160mΩ Drain-Source On-Resistance. Designed for through-hole mounting in a TO-264 package, this silicon Metal-oxide Semiconductor FET operates from -55°C to 150°C with a maximum power dissipation of 700W. Key switching parameters include a 40ns turn-on delay and 42ns fall time.
Sign in to ask questions about the Ixys IXTK46N50L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTK46N50L technical specifications.
| Package/Case | TO-264 |
| Continuous Drain Current (ID) | 46A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 160MR |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 26.16mm |
| Input Capacitance | 7nF |
| Lead Free | Lead Free |
| Length | 19.96mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 700W |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 40ns |
| Width | 5.13mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTK46N50L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
