
The IXTK550N055T2 is a 55V, 550A power MOSFET from Ixys, packaged in a TO-264-3 through hole package. It features a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 1.25kW. The device has an input capacitance of 40nF and a fall time of 230ns. It is RoHS compliant and available in a rail/tube packaging configuration with 25 devices per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXTK550N055T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 550A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 230ns |
| Input Capacitance | 40nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25kW |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 550A |
| Output Voltage | 55V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Rds On Max | 1.6mR |
| RoHS Compliant | Yes |
| Series | FRFET®, SupreMOS® |
| Supply Current | 200A |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTK550N055T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.