
The IXTK82N25P is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 82A and a drain to source breakdown voltage of 250V. The device has a maximum power dissipation of 500W and a gate to source voltage of 20V. It is packaged in a TO-264-3 package and is available in a rail/Tube packaging with 25 units per package. The IXTK82N25P is RoHS compliant and part of the PolarHT series.
Ixys IXTK82N25P technical specifications.
| Package/Case | TO-264-3 |
| Continuous Drain Current (ID) | 82A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 35mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.8nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500W |
| Rds On Max | 35mR |
| RoHS Compliant | Yes |
| Series | PolarHT™ |
| Turn-Off Delay Time | 78ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTK82N25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
