The IXTM12N90 is a high-power N-channel MOSFET with a breakdown voltage of 900V and a continuous drain current of 12A. It has a power dissipation of 300W and a maximum operating temperature of 150°C. The device is packaged in a TO-204AA flange mount and is RoHS compliant. It features a gate to source voltage of 20V and a drain to source resistance of 900mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXTM12N90 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-204AA |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 900V |
| Drain to Source Resistance | 900mR |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Resistance | 0.9R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 63ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTM12N90 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.