
Trans MOSFET N-CH 250V 120A 4-Pin SOT-227B
Checking distributor stock and pricing after the page loads.
Ixys IXTN120N25 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 7.7nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 730W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Rds On Max | 20mR |
| Series | MegaMOS™ |
| RoHS | Compliant |
No datasheet is available for this part.
