
P-channel MOSFET module with 100V drain-source voltage and 210A continuous drain current. Features low 7.5mΩ Rds On and high 830W power dissipation. Designed for chassis mounting in a SOT-227-4 package. Operates across a wide temperature range from -55°C to 150°C, with 69.5nF input capacitance. RoHS compliant.
Sign in to ask questions about the Ixys IXTN210P10T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTN210P10T technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 210A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 69.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 830W |
| Mount | Chassis Mount |
| Packaging | Rail/Tube |
| Rds On Max | 7.5mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTN210P10T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
