
Power Field-Effect Transistor, 36A I(D), 500V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-227B, MINIBLOC-4
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXTN36N50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 36A |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 120MR |
| Dual Supply Voltage | 500V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount |
| Nominal Vgs | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 400W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTN36N50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
