
N-Channel Power MOSFET, 500V Vds, 46A Continuous Drain Current (ID), and 160mΩ Max Drain-Source On-Resistance (Rds On). This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor features a SOT-227B MINIBLOC-4 package for chassis or panel mounting. With a maximum power dissipation of 700W and operating temperatures from -55°C to 150°C, it offers fast switching with turn-on delay of 40ns and fall time of 42ns. This RoHS compliant component is designed for high-power applications.
Sign in to ask questions about the Ixys IXTN46N50L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTN46N50L technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 46A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 160mR |
| Fall Time | 42ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.6mm |
| Input Capacitance | 7nF |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 700W |
| Radiation Hardening | No |
| Rds On Max | 160mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 40ns |
| Width | 25.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTN46N50L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
