N-Channel Power MOSFET featuring 500V drain-source voltage and 53A continuous drain current. This silicon, metal-oxide semiconductor FET offers a maximum on-resistance of 100mΩ and a nominal gate-source threshold voltage of 2.5V. Designed for chassis mounting in a SOT-227-4 package, it supports a maximum power dissipation of 735W and operates within a temperature range of -55°C to 150°C. The component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXTN60N50L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTN60N50L2 technical specifications.
| Package/Case | SOT-227-4 |
| Continuous Drain Current (ID) | 53A |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 100MR |
| Input Capacitance | 24nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 735W |
| Mount | Chassis Mount |
| Nominal Vgs | 2.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 735W |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Linear L2™ |
| Threshold Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTN60N50L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
