
Power Field-Effect Transistor, 0.8A I(D), 1200V, 25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN
Sign in to ask questions about the Ixys IXTP08N120P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTP08N120P technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 800mA |
| Drain to Source Voltage (Vdss) | 1.2kV |
| Input Capacitance | 333pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Rds On Max | 25R |
| RoHS Compliant | Yes |
| Series | Polar™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP08N120P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
