
N-channel enhancement mode power MOSFET featuring 85V drain-source voltage and 160A continuous drain current. This single element transistor utilizes TrenchFET process technology and offers a low drain-source on-resistance of 6mΩ at 10V. Packaged in a TO-220 through-hole configuration with 3 pins and a tab, it supports a maximum power dissipation of 360W and operates across a wide temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXTP160N085T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTP160N085T technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.66(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.15(Max) |
| Seated Plane Height (mm) | 21.84(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TrenchFET |
| Maximum Drain Source Voltage | 85V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 160A |
| Maximum Drain Source Resistance | 6@10VmOhm |
| Typical Gate Charge @ Vgs | 164@10VnC |
| Typical Gate Charge @ 10V | 164nC |
| Typical Input Capacitance @ Vds | 6400@25VpF |
| Maximum Power Dissipation | 360000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 6D7E2 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ixys IXTP160N085T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.