
The IXTP24P085T is a TrenchP MOSFET from Ixys, featuring a TO-220-3 package and through hole mount. It has a maximum drain to source voltage of 85V and a continuous drain current of 24A. The device is lead free and RoHS compliant, with a maximum power dissipation of 83W. It is suitable for high power applications and is available in a package quantity of 50.
Sign in to ask questions about the Ixys IXTP24P085T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTP24P085T technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 85V |
| Input Capacitance | 2.09nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 83W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP24P085T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
