
Trans MOSFET P-CH 200V 32A 3-Pin(3+Tab) TO-220AB
Ixys IXTP32P20T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 32A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 14.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
No datasheet is available for this part.
