
N-Channel Power MOSFET featuring 600V drain-source breakdown voltage and 3A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 2.9 ohm drain-source resistance (Rds On Max) and 70W maximum power dissipation. Designed for through-hole mounting in a TO-220 package, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 22ns fall time and 58ns turn-off delay time, with an input capacitance of 411pF.
Sign in to ask questions about the Ixys IXTP3N60P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTP3N60P technical specifications.
| Package/Case | TO-220 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 2.9R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 411pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 2.9R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolarHV™ |
| Threshold Voltage | 5.5V |
| Turn-Off Delay Time | 58ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP3N60P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
