
The IXTP44P15T is a high-power MOSFET from Ixys, featuring a maximum drain to source voltage of 150V and a continuous drain current of 44A. It has a maximum on-resistance of 65mR and a maximum power dissipation of 298W. The device is packaged in a TO-220AB plastic package with three pins and is designed for through-hole mounting. The IXTP44P15T is compliant with RoHS regulations and is available in quantities of 50 per rail or tube packaging.
Sign in to ask questions about the Ixys IXTP44P15T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTP44P15T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 44A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 65MR |
| Input Capacitance | 13.4nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 298W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 65mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP44P15T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
