
The IXTP460P2 is a power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 24A and a drain to source voltage of 500V. The device is packaged in a TO-220AB plastic package and is lead free. It is RoHS compliant and has a maximum power dissipation of 480W.
Sign in to ask questions about the Ixys IXTP460P2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTP460P2 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 24A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 2.89nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 480W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 480W |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| RoHS Compliant | Yes |
| Series | PolarP2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP460P2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
