
MOSFET P-CH 50V 48A TO-220
Checking distributor stock and pricing after the page loads.
Ixys IXTP48P05T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 48A |
| Drain to Source Voltage (Vdss) | 50V |
| Input Capacitance | 3.66nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 30mR |
| RoHS Compliant | Yes |
| Series | TrenchP™ |
| RoHS | Compliant |
