
The IXTP50N25T is a 250V N-CHANNEL MOSFET with a continuous drain current of 50A and a maximum power dissipation of 400W. It is packaged in a TO-220-3 plastic package and is suitable for through hole mounting. The device has a maximum operating temperature range of -55°C to 150°C and is lead free and RoHS compliant.
Sign in to ask questions about the Ixys IXTP50N25T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTP50N25T technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 250V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 400W |
| Rds On Max | 50mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP50N25T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
