
MOSFET N-CH 200V 72A TO-220
Ixys IXTP72N20T technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 72A |
| Drain to Source Voltage (Vdss) | 200V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.
