
The IXTP90N055T2 is a N-CHANNEL TrenchT2 MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 90A and a drain to source breakdown voltage of 55V. The device features a drain to source resistance of 8.4mR and a maximum power dissipation of 150W. It is packaged in a TO-220AB package and is RoHS compliant.
Sign in to ask questions about the Ixys IXTP90N055T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTP90N055T2 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8.4mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.77nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Rds On Max | 8.4mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ |
| Turn-Off Delay Time | 39ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP90N055T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
