
The IXTP90N075T2 is a N-CHANNEL TrenchT2 transistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 90A and a drain to source breakdown voltage of 75V. The transistor also features a drain to source resistance of 10mR and a fall time of 20ns. It is packaged in a TO-220AB package and is available in quantities of 50. The IXTP90N075T2 is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Ixys IXTP90N075T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTP90N075T2 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.29nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 180W |
| Rds On Max | 10mR |
| RoHS Compliant | Yes |
| Series | TrenchT2™ |
| Turn-Off Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTP90N075T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
