
The IXTR36P15P is a power transistor from Ixys with a maximum operating temperature range of -55°C to 175°C. It features a maximum power dissipation of 150W and a maximum drain to source voltage of 150V. The transistor has a continuous drain current of 22A and an on-resistance of 120mR. It is packaged in a 120-pin through-hole package and is RoHS compliant.
Sign in to ask questions about the Ixys IXTR36P15P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTR36P15P technical specifications.
| Package/Case | 120 |
| Continuous Drain Current (ID) | 22A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 2.95nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 120mR |
| RoHS Compliant | Yes |
| Series | PolarP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTR36P15P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
