
N-channel power MOSFET featuring 4500V drain-source breakdown voltage and 200mA continuous drain current. This silicon, metal-oxide semiconductor FET offers a 750 Ohm Rds On and operates with a 20V gate-source voltage. Designed for surface mounting in a TO-268 package, it boasts a maximum power dissipation of 113W and a maximum operating temperature of 150°C. Included technical specifications detail a fall time of 143ns and a turn-off delay time of 28ns.
Sign in to ask questions about the Ixys IXTT02N450HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTT02N450HV technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Breakdown Voltage | 4.5kV |
| Drain to Source Resistance | 750R |
| Drain to Source Voltage (Vdss) | 4.5kV |
| Fall Time | 143ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 256pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 113W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 113W |
| Rds On Max | 750R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT02N450HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.