Sign in to ask questions about the Ixys IXTT12N140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTT12N140 technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 1.4kV |
| Input Capacitance | 3.72nF |
| Max Power Dissipation | 890W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 2R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT12N140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.