
The IXTT12N150 is a surface mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 890W and a continuous drain current of 12A. The device is packaged in a TO-268 plastic package and is RoHS compliant. It features an input capacitance of 3.72nF and a drain-source on resistance of 2R.
Sign in to ask questions about the Ixys IXTT12N150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTT12N150 technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 1.5kV |
| Drain-source On Resistance-Max | 2R |
| Input Capacitance | 3.72nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 890W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 890W |
| Radiation Hardening | No |
| Rds On Max | 2R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT12N150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
