
The Ixys IXTT16P60P is a surface mount MOSFET with a maximum drain to source voltage of 600V and continuous drain current of 16A. It features a maximum power dissipation of 460W and an on-resistance of 720mΩ. The device is packaged in a TO-268-3 package and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Sign in to ask questions about the Ixys IXTT16P60P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTT16P60P technical specifications.
| Package/Case | TO-268-3 |
| Continuous Drain Current (ID) | 16A |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 720MR |
| Input Capacitance | 5.12nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 460W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 720mR |
| RoHS Compliant | Yes |
| Series | PolarP™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT16P60P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
