
The IXTT30N50P is a 500V N-CHANNEL MOSFET with a continuous drain current rating of 30A. It features a TO-268 package and is designed for surface mount applications. The device has a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS regulations. The MOSFET has a maximum power dissipation of 460W and a drain to source resistance of 200mR. It is part of the PolarHV series and is available in a rail/Tube packaging configuration with 30 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXTT30N50P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 200mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 4.15nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 460W |
| Rds On Max | 200mR |
| RoHS Compliant | Yes |
| Series | PolarHV™ |
| Turn-Off Delay Time | 75ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT30N50P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
