
The Ixys IXTT30N60P is a 600V N-CHANNEL MOSFET with a continuous drain current rating of 30A. It features a TO-268 package and is designed for surface mount applications. The device has a maximum operating temperature range of -55°C to 150°C and is compliant with RoHS regulations. The IXTT30N60P has a maximum power dissipation of 540W and a drain to source breakdown voltage of 600V.
Sign in to ask questions about the Ixys IXTT30N60P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTT30N60P technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 240mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 5.05nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 540W |
| Rds On Max | 240mR |
| RoHS Compliant | Yes |
| Series | PolarHV™ |
| Turn-Off Delay Time | 80ns |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT30N60P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
