
N-Channel Power MOSFET featuring 500V drain-source breakdown voltage and 36A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 0.17 ohm drain-source resistance (Rds On Max) and a maximum power dissipation of 540W. Designed for surface mounting in a TO-268 package, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 21ns fall time and a 75ns turn-off delay time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXTT36N50P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 36A |
| Current Rating | 36A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 170mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 5.5nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 540W |
| Rds On Max | 170mR |
| RoHS Compliant | Yes |
| Series | PolarHV™ |
| Turn-Off Delay Time | 75ns |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT36N50P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
