
The IXTT8P50 is a P-channel MOSFET with a maximum drain-to-source breakdown voltage of 500V and a continuous drain current of 8A. It features a drain-to-source resistance of 1.2 ohms and a maximum power dissipation of 180W. The device is packaged in a TO-268 case and is suitable for surface mount applications. The operating temperature range is from -55°C to 150°C, and the device is RoHS compliant.
Sign in to ask questions about the Ixys IXTT8P50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTT8P50 technical specifications.
| Package/Case | TO-268 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | -500V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180W |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 180W |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTT8P50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.