Ixys IXTX110N20L2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 24MR |
| Input Capacitance | 23nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| Series | Linear L2™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTX110N20L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
