Sign in to ask questions about the Ixys IXTX550N055T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTX550N055T2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 550A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 230ns |
| Input Capacitance | 40nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25kW |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 550A |
| Output Voltage | 55V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Rds On Max | 1.6mR |
| RoHS Compliant | Yes |
| Series | FRFET®, SupreMOS® |
| Supply Current | 200A |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTX550N055T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
