
High-voltage N-channel power MOSFET designed for demanding applications. Features a 2.5kV drain-to-source breakdown voltage and a continuous drain current of 5A. Offers a low on-resistance of 8.8 Ohms at a 5V gate-to-source voltage. This through-hole component, housed in a TO-247-3 package, boasts a maximum power dissipation of 960W and operates across a wide temperature range from -55°C to 150°C. Includes fast switching characteristics with a fall time of 44ns and turn-off delay of 90ns.
Sign in to ask questions about the Ixys IXTX5N250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTX5N250 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 2.5kV |
| Drain to Source Resistance | 8.8R |
| Drain to Source Voltage (Vdss) | 2.5kV |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 5V |
| Input Capacitance | 8.56nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 960W |
| Rds On Max | 8.8R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTX5N250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
