
The IXTX60N50L2 is a 500V N-Channel MOSFET with a continuous drain current of 60A. It features a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 960W. The device is packaged in a TO-247-3 plastic package and is suitable for through hole mounting. It is compliant with RoHS regulations but not SVHC compliant.
Sign in to ask questions about the Ixys IXTX60N50L2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTX60N50L2 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 500V |
| Input Capacitance | 24nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960W |
| Mount | Through Hole |
| Nominal Vgs | 2.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 960W |
| Rds On Max | 100mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Linear L2™ |
| Threshold Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTX60N50L2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
