
The IXTX8N150L is a high-power N-channel MOSFET with a maximum drain to source voltage of 1.5kV and continuous drain current of 8A. It features a maximum on-resistance of 3.6 ohms and a maximum power dissipation of 700W. The device is packaged in a TO-247-3 plastic package and is lead-free and RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Ixys IXTX8N150L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTX8N150L technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 1.5kV |
| Drain-source On Resistance-Max | 3.6R |
| Input Capacitance | 8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 3.6R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTX8N150L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
