Power Field-Effect Transistor, 550A I(D), 55V, 0.001ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, CASE DE475, 6 PIN
Sign in to ask questions about the Ixys IXTZ550N055T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXTZ550N055T2 technical specifications.
| Continuous Drain Current (ID) | 550A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 1mR |
| Input Capacitance | 40nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Rds On Max | 1mR |
| Resistance | 0.001R |
| RoHS Compliant | Yes |
| Series | FRFET®, SupreMOS® |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXTZ550N055T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.