Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXUC160N075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 160A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 75V |
| Dual Supply Voltage | 75V |
| Fall Time | 55ns |
| Gate to Source Voltage (Vgs) | 20V |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 6.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 190ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXUC160N075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
