
The IXXH50N60B3D1 is a 600V insulated gate bipolar transistor with a maximum collector current of 120A. It is packaged in a TO-247-3 case and is designed for through-hole mounting. The device operates over a temperature range of -55°C to 175°C and has a maximum power dissipation of 600W. The IXXH50N60B3D1 is compliant with RoHS regulations and is available in quantities of 30 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.55V |
| Collector-emitter Voltage-Max | 1.8V |
| Input Type | STANDARD |
| Max Collector Current | 120A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 600W |
| Reverse Recovery Time | 25ns |
| RoHS Compliant | Yes |
| Series | GenX3™, XPT™ |
| RoHS | Compliant |
