
Insulated Gate Bipolar Transistor, 170A I(C), 600V V(BR)CES, N-Channel, MINIBLOC-4
Ixys IXXN100N60B3H1 technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.8V |
| Input | Standard |
| Input Capacitance | 4.86nF |
| Lead Free | Lead Free |
| Max Collector Current | 170A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | XPT™, GenX3™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXXN100N60B3H1 to view detailed technical specifications.
No datasheet is available for this part.