Ixys IXYH50N120C3 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.5V |
| Collector-emitter Voltage-Max | 3.5V |
| Height | 21.46mm |
| Input Type | STANDARD |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 625W |
| RoHS Compliant | Yes |
| Series | GenX3™, XPT™ |
| Turn-Off Delay Time | 133ns |
| Turn-On Delay Time | 28ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXYH50N120C3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
