High-performance Insulated Gate Bipolar Transistor (IGBT) featuring a 650V collector-emitter breakdown voltage and a maximum collector current of 166A. This device offers a low collector-emitter saturation voltage of 1.85V and a maximum power dissipation of 600W. Designed for stud or chassis mounting within a SOT-227-4 package, it operates across a wide temperature range from -55°C to 175°C. The IGBT includes standard input with a 4.98nF input capacitance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys IXYN100N65C3H1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXYN100N65C3H1 technical specifications.
| Package/Case | SOT-227-4 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector-emitter Voltage-Max | 2.3V |
| Input | Standard |
| Input Capacitance | 4.98nF |
| Max Collector Current | 166A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Mount | Stud, Chassis |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Series | XPT™, GenX3™ |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXYN100N65C3H1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.