
The IXYP10N65C3 is an insulated gate bipolar transistor from Ixys, featuring a collector-emitter breakdown voltage of 650V and a maximum collector current of 30A. It has a maximum power dissipation of 160W and is packaged in a TO-220-3 case for through-hole mounting. This IGBT is suitable for high-power applications and is available in quantities of 50 per rail or tube packaging.
Sign in to ask questions about the Ixys IXYP10N65C3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXYP10N65C3 technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector-emitter Voltage-Max | 2.5V |
| Input Type | STANDARD |
| Max Collector Current | 30A |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | GenX3™, XPT™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXYP10N65C3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
