The IXYP15N65C3D1M is an insulated gate bipolar transistor with a collector-emitter breakdown voltage of 650V and a maximum collector current of 16A. It features a TO-220-3 package and is designed for through-hole mounting. The device operates within a temperature range of -55°C to 175°C and has a maximum power dissipation of 48W.
Sign in to ask questions about the Ixys IXYP15N65C3D1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXYP15N65C3D1M technical specifications.
| Package/Case | TO-220-3 |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 1.96V |
| Collector-emitter Voltage-Max | 2.5V |
| Input Type | STANDARD |
| Max Collector Current | 16A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 30ns |
| Series | GenX3™, XPT™ |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXYP15N65C3D1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.